
8-bit bidirectional transceiver with 3-state outputs, featuring BICMOS technology for fast 5ns propagation delay. This logic IC operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage, and supports 8 channels. Designed for surface mounting in a 20-pin SSOP package with gold contact plating, it offers high and low level output currents of -32mA and 12mA respectively. Operating temperature range spans from -40°C to 85°C.
NXP 74ABT2245DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT2245DB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
