
Dual 4-bit inverting buffer/line driver with 3-state outputs. Features 8-bit operation across 2 elements, supporting a 4.5V to 5.5V supply voltage range with a nominal 5V operating voltage. Offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 6.4ns. This surface-mount BICMOS component is RoHS compliant and operates from -40°C to 85°C.
NXP 74ABT240D technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
No datasheet is available for this part.
