
Octal inverting buffer with 3-state outputs, featuring 8 input and 8 output lines across 2 circuits. Operates with a supply voltage of 4.5V to 5.5V, utilizing BICMOS technology. Offers a low-level output current of 64mA and a high-level output current of -32mA, with a propagation delay of 6.4ns. Packaged in a 20-pin SO surface mount configuration, this RoHS compliant component is designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT240D,602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT240D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT240D,602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
