
The 74ABT240D-T is an 8-bit 3-state inverting buffer from NXP, packaged in a SOT-163-20 lead-free package. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 4.3ns and can source a high-level output current of up to -32mA and a low-level output current of up to 64mA. The 74ABT240D-T is RoHS compliant and available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74ABT240D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT240D-T technical specifications.
| Package/Case | SOT-163-20 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT240D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
