
The 74ABT240DB-T is an 8-bit 3-STATE inverting buffer integrated circuit from NXP. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device features a propagation delay of 4.3ns and can handle high and low level output currents of up to 64mA and -32mA respectively. The 74ABT240DB-T is available in a SOT-339-20 package, supplied on tape and reel in quantities of 1000.
Sign in to ask questions about the NXP 74ABT240DB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT240DB-T technical specifications.
| Package/Case | SOT-339-20 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT240DB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
