The 74ABT240PW is an 8-bit 3-state bus buffer from NXP, featuring a propagation delay of 4.3ns. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a high level output current of -32mA and a low level output current of 64mA, with a supply voltage range of 4.5V to 5.5V. It is available in a SOT-360-20 package, packaged in quantities of 75 in rail or tube packaging.
NXP 74ABT240PW technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT240PW to view detailed technical specifications.
No datasheet is available for this part.
