
Dual 8-channel, 3-state buffer/line driver IC featuring BICMOS technology. Offers 4 bits per element with non-inverting logic and 8 inputs/outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Delivers a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 20-pin SOIC package, with a propagation delay of 4.2ns.
NXP 74ABT241D602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 30mA |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT241D602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.