
8-bit D-type positive-edge triggered flip-flop latch, featuring BICMOS technology for high-speed operation up to 350MHz. This surface-mount SOIC package offers 8 bits per element with a non-inverting polarity and a propagation delay of 3.4ns. Designed for a 5V operating supply voltage, it supports a maximum supply voltage of 5.5V and provides 64mA low-level output current and -32mA high-level output current. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component ensures reliable performance in demanding applications.
Sign in to ask questions about the NXP 74ABT273AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT273AD,112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 350MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT273AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
