
The 74ABT273ADB is an 8-bit D-type flip-flop integrated circuit with a non-inverting polarity and a propagation delay of 3.4ns. It operates within a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C. The device is packaged in a SOT-339 package and is lead-free. It is RoHS compliant and available in a rail/tube packaging quantity of 66 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-339 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
