
8-bit D-type positive-edge triggered flip-flop latch, featuring BICMOS technology. Operates at a maximum frequency of 350MHz with a propagation delay of 3.4ns. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers a high-level output current of -32mA and a low-level output current of 64mA. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is designed for reliable digital logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74ABT273ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 350MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT273ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
