
8-bit D-type positive-edge triggered flip-flop latch, featuring BICMOS technology. Operates at 5V with a supply voltage range of 4.5V to 5.5V, supporting frequencies up to 250MHz. Offers a propagation delay of 6.6ns and a turn-on delay time of 3ns. Designed for surface mounting in a 20-pin SSOP package, with a high level output current of -32mA and a low level output current of 64mA. Suitable for operation between -40°C and 85°C.
NXP 74ABT273ADB118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.6ns |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT273ADB118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
