Checking distributor stock and pricing after the page loads.
NXP 74ABT32DB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
