
4-channel, 2-input OR gate IC featuring BICMOS technology. This through-hole DIP package offers gold contact plating and operates with a 5V supply voltage, ranging from 4.5V to 5.5V. It supports a high level output current of -15mA and a low level output current of 20mA, with a quiescent current of 50uA. Experience propagation delays of 3.4ns and turn-on delay times of 2.3ns across its operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT32N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT32N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Logic Function | OR GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.4ns |
| Quiescent Current | 50uA |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT32N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
