
Octal transparent latch IC featuring 8 independent D-type latch circuits, each with 8 input and 8 output lines. This BICMOS technology component offers 3-state outputs and non-inverting polarity, with a propagation delay of 3.6ns. Designed for surface mounting in a 20-pin TSSOP package with gold contact plating, it operates from a 4.5V to 5.5V supply voltage. Suitable for a wide temperature range of -40°C to 85°C, with a high level output current of -32mA and a low level output current of 64mA.
Sign in to ask questions about the NXP 74ABT373APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT373APW,118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Quiescent Current | 30mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT373APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
