
The 74ABT374AD-T is an 8-bit latch IC from NXP, operating at a frequency of 200MHz and a supply voltage of 5V. It is packaged in a SO package and is suitable for use in temperatures ranging from -40°C to 85°C. The latch has a propagation delay of 6.2ns and is capable of handling high and low level output currents of up to 64mA and -32mA, respectively. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Sign in to ask questions about the NXP 74ABT374AD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT374AD-T technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT374AD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
