
The 74ABT374APW is an 8-bit non-inverting D-type flip-flop from NXP, packaged in a SOT-360 case. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. With a propagation delay of 3.8ns, this IC is suitable for high-speed applications. It is lead-free and RoHS compliant, making it a suitable choice for environmentally friendly designs.
Sign in to ask questions about the NXP 74ABT374APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT374APW technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT374APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
