
8-bit D-type positive edge-triggered flip-flop latch, featuring BICMOS technology and a non-inverting polarity. Operates at a maximum frequency of 250MHz with a propagation delay of 3.6ns and turn-on delay of 3.1ns. Supports a supply voltage range of 4.5V to 5.5V, with a nominal 5V operating voltage. Offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-TSSOP surface-mount configuration, supplied on tape and reel, and is RoHS compliant.
Sign in to ask questions about the NXP 74ABT377APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT377APW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 250MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT377APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
