
8-bit, 3-state buffer/driver integrated circuit featuring BICMOS technology. This through-hole DIP package component offers 8 non-inverting channels with 8 input and 8 output lines. It operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Key electrical specifications include a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 4.2ns. The operating temperature range is -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT541N602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT541N602 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 24mA |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT541N602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
