
Octal buffer/line driver featuring 3-state outputs, designed with BICMOS technology. This surface-mount component operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. It offers 8 non-inverting buffer channels with a propagation delay of 4.2ns and a turn-on delay time of 7.1ns. The device supports a low-level output current of 64mA and a high-level output current of -32mA, with a quiescent current of 30mA. Packaged in a 20-pin TSSOP on tape and reel, this RoHS compliant component functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT541PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT541PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT541PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
