
Octal D-type transparent latch with 3-State output, featuring 8 independent circuits and 8 bits. This BICMOS technology component operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a propagation delay of 5.7ns and a turn-on delay time of 3.3ns, with non-inverting polarity. Designed for surface mounting in an SSOP package with gold contact plating, it supports high-level output current of -32mA and low-level output current of 64mA. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
Sign in to ask questions about the NXP 74ABT573ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT573ADB,112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 24mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
