
Octal D-type transparent latch with 3-State outputs, featuring 8 independent D-type latches. This BICMOS technology component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers non-inverting logic with a propagation delay of 5.7ns and turn-on delay time of 3.3ns. The device supports a high level output current of -32mA and a low level output current of 64mA. Packaged in a 20-pin SSOP with gold contact plating, it is designed for surface mounting and is RoHS compliant.
NXP 74ABT573ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573ADB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
