
Octal D-type transparent latch IC featuring 8 bits, 8 input lines, and 8 output lines. This BICMOS technology component offers 3-STATE non-inverting outputs with a high level output current of -32mA and a low level output current of 64mA. Operating supply voltage is 5V, with a range of 4.5V to 5.5V, and a propagation delay of 5.7ns. Packaged in a 20-pin PDIP with gold contact plating, it supports through-hole mounting and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT573AN112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT573AN112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573AN112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
