
Octal D-type transparent latch IC featuring 8 non-inverting channels and 8 input/output lines. BICMOS technology supports a 4.5V to 5.5V operating supply voltage range with a nominal 5V. Delivers 3-state outputs with a high level output current of -32mA and a low level output current of 64mA. Surface mountable in a 20-TSSOP package with gold contact plating, operating from -40°C to 85°C. Propagation delay is 5.7ns.
Sign in to ask questions about the NXP 74ABT573APW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT573APW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 30mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Supply Voltage-Nom | 5.5V |
| Technology | BICMOS |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.006737oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT573APW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
