
The 74ABT574AD is an 8-bit D-type flip-flop from NXP, packaged in a SOT-163 case. It operates over a supply voltage range of 4.5V to 5.5V and a temperature range of -40°C to 85°C. The device has a propagation delay of 3.4ns and is capable of sourcing a high-level output current of up to 64mA and sinking a low-level output current of up to 32mA. The 74ABT574AD is lead-free and RoHS compliant.
Sign in to ask questions about the NXP 74ABT574AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT574AD technical specifications.
| Package/Case | SOT-163 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT574AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
