
8-bit D-type positive-edge triggered flip-flop latch, featuring 3-state outputs and single-ended inputs. Operates at a maximum frequency of 400MHz with a 3.4ns propagation delay. Supports a 4.5V to 5.5V operating supply voltage range, with a nominal 5V. BICMOS technology enables high-level output current of -32mA and low-level output current of 64mA. Packaged in a 20-pin SOIC for surface mounting, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT574AD112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT574AD112 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 400MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT574AD112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
