
The 74ABT574APW is an 8-bit D-type flip-flop from NXP, packaged in a SOT-360 case. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 4.5V and 5.5V. This device features a propagation delay of 3.4ns and is RoHS compliant. The flip-flop has a high level output current of -32mA and a low level output current of 64mA.
NXP 74ABT574APW technical specifications.
| Package/Case | SOT-360 |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.