
The 74ABT620PW,118 is an 8-bit inverting transceiver with 3-STATE output. It operates over a supply voltage range of 4.5V to 5.5V and is packaged in a TSSOP package. The device is RoHS compliant and has a propagation delay of 4.3ns. It is suitable for use in surface mount applications and has a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP 74ABT620PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT620PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT620PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
