
Octal registered transceiver featuring 8-bit, 8-channel bidirectional data flow with 3-state outputs. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. BICMOS technology enables a propagation delay of 5.1ns and turn-on delay of 8.5ns. Offers high level output current of -32mA and low level output current of 64mA. Packaged in a TSSOP for surface mounting, this RoHS compliant component is designed for general purpose applications.
NXP 74ABT652APW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | BICMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT652APW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
