
10-bit D-type positive-edge triggered flip-flop with 3-state outputs. This BICMOS logic IC operates at 5V with a supply voltage range of 4.5V to 5.5V and a maximum frequency of 125MHz. Featuring gold contact plating and a propagation delay of 6.7ns, it offers high-level output current of -32mA and low-level output current of 64mA. Packaged in a 24-pin SOIC for surface mounting, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the NXP 74ABT821D,623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT821D,623 technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT821D,623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
