
10-bit D-type positive edge-triggered flip-flop IC featuring BICMOS technology. This surface-mount latch operates at 125MHz with a 4.6ns propagation delay and 4.1ns turn-on delay. It supports a 4.5V to 5.5V operating supply voltage, with a typical 5V requirement, and offers 3-state outputs with ±32mA high-level and 64mA low-level output current. Packaged in a 24-pin SOIC with gold contact plating, it functions across a -40°C to 85°C temperature range.
Sign in to ask questions about the NXP 74ABT821D602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT821D602 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| Height | 2.45mm |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Length | 15.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT821D602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
