
10-bit D-type positive-edge triggered flip-flop with 3-state outputs, operating at 125MHz. Features BICMOS technology, negative and positive edge clock triggering, and a 5V operating supply voltage. Offers a propagation delay of 4.6ns and a turn-on delay time of 4.1ns. Designed for surface mounting in a 24-pin SSOP package with gold contact plating. Supports high-level output current of -32mA and low-level output current of 64mA, with a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP 74ABT821DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT821DB112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge, Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT821DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
