
10-bit D-type positive-edge triggered flip-flop, featuring BICMOS technology and 3-state outputs. This integrated circuit operates at a maximum frequency of 125MHz with a propagation delay of 4.6ns. It supports a supply voltage range of 4.5V to 5.5V and offers high and low level output currents of -32mA and 64mA respectively. Packaged in a 24-TSSOP surface-mount configuration with gold contact plating, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ABT821PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT821PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT821PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
