
D-Type Flip-Flop, 10-bit, single circuit latch with positive edge clock triggering. Features 3-state outputs, non-inverting polarity, and single-ended inputs. Operates at a maximum frequency of 125MHz with a propagation delay of 4.6ns. Designed for surface mounting in a 24-pin TSSOP package with gold contact plating. Supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and offers high/low level output currents of -32mA and 64mA respectively. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ABT821PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT821PW,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Turn-On Delay Time | 4.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT821PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
