
10-bit tri-state buffer IC, BICMOS technology, featuring 10 input and 10 output lines. Surface mountable in a 24-TSSOP package with gold contact plating. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports high level output current of -32mA and low level output current of 64mA. Offers a propagation delay of 4.4ns and a turn-on delay time of 6.9ns, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ABT827PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT827PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Inputs | 10 |
| Number of Output Lines | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.4ns |
| Quiescent Current | 38mA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT827PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
