
10-bit bus interface D-type latch, featuring 3-state outputs and non-inverting polarity. This BICMOS technology IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and offers a propagation delay of 4.1ns. It provides ±32mA high/low output current and is housed in a 24-pin SSOP surface-mount package. Operating temperature range is -40°C to 85°C.
NXP 74ABT841DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 826 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 38mA |
| Technology | BICMOS |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT841DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
