
The 74ABT841PW,118 is a single non-inverting D-type latch from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 5.5V. The device has a propagation delay of 4.1ns and a turn-on delay time of 4ns. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the NXP 74ABT841PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT841PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Supply Current | 38mA |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT841PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
