
9-bit dual latch transceiver, BICMOS technology, 5V operating supply voltage (4.5V to 5.5V range). Features 3-STATE, bidirectional, non-inverting outputs with a high level output current of -32mA and low level output current of 64mA. Surface mount PLCC package with a propagation delay of 4.5ns and turn-on delay time of 11ns. Operates from -40°C to 85°C, RoHS compliant.
Sign in to ask questions about the NXP 74ABT899A,602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT899A,602 technical specifications.
| Package/Case | PLCC |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT899A,602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
