
9-bit dual latch transceiver, surface mount, PLCC package. Bidirectional, 3-state output type, non-inverting polarity. Features 5V operating supply voltage, 4.5V to 5.5V range. BICMOS technology, 4.5ns propagation delay, 11ns turn-on delay. Operates from -40°C to 85°C, with -32mA high-level and 64mA low-level output current.
Sign in to ask questions about the NXP 74ABT899A623 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT899A623 technical specifications.
| Package/Case | PLCC |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT899A623 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
