
9-bit dual latch transceiver, BICMOS technology, 3-state output, bidirectional data flow. Features 8 channels, 5V operating supply voltage, 4.5V to 5.5V range. SO package, surface mount, non-inverting polarity. Propagation delay of 4.5ns, turn-on delay of 11ns. Operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the NXP 74ABT899D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT899D,112 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT899D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
