
9-bit dual latch transceiver, BICMOS technology, 3-state output. Features bidirectional data flow, 8 channels, and 1 circuit with 1 element. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers a propagation delay of 4.5ns and a turn-on delay time of 11ns. Supports high-level output current of -32mA and low-level output current of 64mA. Packaged in a 28-pin SOIC for surface mounting, with RoHS compliance.
Sign in to ask questions about the NXP 74ABT899D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABT899D,118 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 28mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABT899D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
