
The 74ABTH162245ADGG,5 is a 16-bit dual inverting transceiver with 8-bit per element capability, operating on a 5V supply voltage. It features a TSSOP package and surface mount mounting. The device can handle a maximum operating temperature of 85°C and a minimum of -40°C. The transceiver has a high level output current of 12mA and a low level output current of 32mA. It also has a propagation delay of 7ns and a quiescent current of 10mA.
Sign in to ask questions about the NXP 74ABTH162245ADGG,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ABTH162245ADGG,5 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10mA |
| Series | 74ABTH |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ABTH162245ADGG,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
