The 74AC125D is a 14-channel industrial bus driver IC from NXP, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 7ns and is designed for use with a supply voltage of 5V, 6V, or 2V. The IC is packaged in a SOP-14 configuration, measuring 3.9mm in width and 8.65mm in length. It is a member of the AC family of logic ICs, specifically a buffer and line driver, with 2 ports and a load capacitance of 50pF.
Checking distributor stock and pricing after the page loads.
NXP 74AC125D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 1 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.