The 74AC16244DL is an industrial-grade 4-bit bus driver from NXP, featuring a 48-pin R-PDSO-G48 package. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.0V and 6.0V. This logic IC supports a propagation delay of 7 units and has a load capacitance of 50 units. It is designed for use in industrial applications and is part of the AC family of logic ICs.
NXP 74AC16244DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 7 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.