The 74AHC00PW-T is a 4-input NAND gate IC from NXP, featuring a SOT-402 package and a supply voltage range of 2V to 5.5V. It can handle a maximum operating temperature of 125°C and has a propagation delay of 3.2ns. The device is RoHS compliant and lead-free, making it suitable for a variety of applications.
NXP 74AHC00PW-T technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
