The 74AHC08D is a 4-input NAND gate IC with a maximum supply voltage of 5.5V and a maximum operating temperature of 125°C. It features a propagation delay of 3.5ns and a high level output current of -8mA. The device is packaged in a SOT-108 package and is lead free. It is RoHS compliant and available in rail or tube packaging.
NXP 74AHC08D technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.