The 74AHC123APW,112 is a dual monostable multivibrator integrated circuit from NXP. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 2V to 5.5V. The device features 16 terminals and a TSSOP16 package. It is designed for use in automotive applications and has a propagation delay of 30ns.
NXP 74AHC123APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 30 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC123APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.