
The 74AHC14PW is a 6-channel logic inverter integrated circuit with a maximum operating temperature of 125°C. It is available in a SOT-402 package and is lead free. The device operates at a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The inverter can handle high level output currents of up to -8mA and low level output currents of up to 8mA.
NXP 74AHC14PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
