
Hex inverting Schmitt trigger IC, featuring 6 independent inverter circuits with Schmitt trigger input for enhanced noise immunity. CMOS technology ensures low quiescent current of 2µA and an operating supply voltage of 5V, with a range from 2V to 5.5V. Surface mountable in a 14-pin TSSOP package with gold contact plating, it offers a propagation delay of 10.6ns and operates across a temperature range of -40°C to 125°C.
NXP 74AHC14PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter, Buffer, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AHC |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AHC14PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
