The 74AHC14PW is a 14-channel dual inverter logic IC with a supply voltage range of 2V to 5.5V and a temperature range of -40°C to 125°C. It is packaged in a TSSOP-14 package. The device has a propagation delay of 13.5ns at nominal supply voltage and 20.5ns at maximum supply voltage. It can handle a maximum output current of 8mA and has a load capacitance of 50pF. The 74AHC14PW is designed for use in automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the NXP 74AHC14PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC14PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC |
| Propagation Delay (tpd) | 20.5 |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 13.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74AHC14PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.