
The 74AHC164D-Q100J is an 8-bit unidirectional shift register with 2 input lines and 8 output lines. It operates from a supply voltage of 2V to 5.5V and has a maximum operating temperature of 125°C. The device is packaged in a surface-mount SO package and is available in quantities of 2500 per reel. The 74AHC164D-Q100J has a propagation delay of 9.3ns and a quiescent current of 40uA.
Sign in to ask questions about the NXP 74AHC164D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AHC164D-Q100J technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74AHC164D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
